09200320531 | Harting

Grommet housing, size 32A, die-cast aluminum, PG29, angled, cross bow locking, IP65, 09200320531

Order No.: 44F2138
EAN: 4099889748703
MPN:
09200320531
09 20 032 0531
Series: Han A
09200320531 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
24.7282 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
24.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7282 €

Hood, 09200320531, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 32A
Shell Material Aluminiumdruckguss
Cable Outlet PG29, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate