09200325407 | Harting

Cover cap, size 32A, thermoplastic, cross bow locking, IP65, 09200325407

Order No.: 45F0665
EAN: 5713140191792
MPN:
09200325407
Han 32A-Kappe (Plastik)
Series: Han A
Harting
09200325407 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4133 €

Cover cap, 09200325407, Harting

Cover cap for bulkhead mounted and surface mounted housings.

Technical specifications
Version cover cap
Shell size 32A
Shell Material thermoplastic
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No