09200325408 | Harting

Cover cap, size 32A, thermoplastic, cross bow locking, IP65, 09200325408

Order No.: 45F5610
EAN: 4099889766851
MPN:
09200325408
09 20 032 5408
Series: Han A
09200325408 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
9.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3534 €

Protection cover, 09200325408, HARTING

Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord and double locking lever.

Technical specifications
Version Abdeckkappe
Shell size 32A
Shell Material Thermoplast
Degree of protection (IP) IP65
Type of locking Querbügelverriegelung
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate