09202030801 | Harting
Surface mount housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 09202030801
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
10 pcs.
12.3165 €
50 pcs.
11.2098 €
100 pcs.
10.0912 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead mounted housing, 09202030801, Harting
Zinc die casting bulkhead mounted housing with single locking lever, angled, size 3 A.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |