09300060301 | Harting
Surface mount housing, size 6B, die-cast aluminum, longitudinal bow locking, IP65, 09300060301
Unit Price (€ / pc.)
16.2197 € *
Available: 3 pcs.
Leadtime: 6 Weeks **
Total Price:
16.22 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2197 €
10 pcs.
14.2562 €
50 pcs.
13.3042 €
150 pcs.
12.7092 €
500 pcs.
12.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead mounted housing, 09300060301, HARTING
Bulkhead mounted housing with single locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |