09300060381 | Harting
Bulkhead housing, size 6B, die-cast aluminum, central locking, IP65, 09300060381
Unit Price (€ / pc.)
18.8972 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bulkhead mounted housing, 09300060381, HARTING
Bulkhead mounted housing with central locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | 6B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65 | |
Type of locking | central locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |