09300060392 | Harting
Bulkhead housing, size 6B, die-cast aluminum, longitudinal bow locking, IP66, 09300060392
Unit Price (€ / pc.)
12.7449 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bulkhead mounted housing, 09300060392, Harting
The 09300060392 is a low construction bulkhead with mounted housing, single locking lever for use as a connector according to IEC 61984.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 6B | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP66 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |