09300060542 | Harting
Grommet housing, size 6B, die-cast aluminum, PG21, angled, longitudinal bow locking, IP44/IP65/IP67, 09300060542
Unit Price (€ / pc.)
13.7683 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hood, 09300060542, HARTING
Hood with adapter, single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG21, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |