09300060542 | Harting
Grommet housing, size 6B, die-cast aluminum, 1xPG21, angled, longitudinal bow locking, IP65/IP66/IP67, 09300060542
As an alternative, we recommend the following item:

Grommet housing, size 6B, die-cast aluminum, PG21, angled, longitudinal bow locking, IP44/IP65/IP67, 09300060542
Order No.: 42F200
Manufacturer: Harting
per pc. 13.7683 € *
*incl. VAT plus shipping costs
Grommet housing, 09300060542, Harting
The 09300060542 is a side entry, high construction Grommet housing with adapter for use as a connector according to IEC 61984.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xPG21, abgewinkelt | |
Degree of protection (IP) | IP65/IP66/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |