09300060753 | Harting
Grommet housing, size 6B, die-cast aluminum, PG29, straight, longitudinal bow locking, IP65, 09300060753
Unit Price (€ / pc.)
26.5727 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Cable to cable housing, 09300060753, HARTING
Cable to cable housing with adapter, single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG29, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |