09300060801 | Harting

Grommet housing, size 6B, die-cast aluminum, longitudinal bow locking, IP44/IP65/IP67, 09300060801

Order No.: 44F2476
EAN: 4099889748888
MPN:
09300060801
09 30 006 0801
Series: Han B
Harting
09300060801 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
15.1249 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
15.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1249 €

Hood, 09300060801, HARTING

Hood with single locking lever, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Degree of protection (IP) IP44/IP65/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes