09300061306 | Harting
Surface mount housing, size 6B, die-cast aluminum, longitudinal bow locking, IP44/IP65/IP67, 09300061306
Unit Price (€ / pc.)
20.5513 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Bulkhead mounted housing, 09300061306, HARTING
Bulkhead mounted housing with self-closing cover and single locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |