09300061440 | Harting
Grommet housing, size 6B, die-cast aluminum, PG13.5, straight, longitudinal bow locking, IP44/IP65/IP67, 09300061440
Unit Price (€ / pc.)
15.9698 € *
Available: 13 pcs.
Leadtime: 9 Weeks **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.0539 €
50 pcs.
13.0781 €
150 pcs.
12.5188 €
500 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 09300061440, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | 6B | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | PG13,5, gerade | |
Schutzart (IP) | IP44/IP65/IP67 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |