09300061540 | Harting
Grommet housing, size 6B, die-cast aluminum, PG13.5, angled, longitudinal bow locking, IP44/IP65/IP67, 09300061540
Unit Price (€ / pc.)
15.9698 € *
Available: 9 pcs.
Leadtime: 9 Weeks **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.0539 €
50 pcs.
13.0781 €
150 pcs.
12.5188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 09300061540, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG13,5, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |