09300061541 | Harting
Grommet housing, size 6B, die-cast aluminum, PG16, angled, longitudinal bow locking, IP44/IP65/IP67, 09300061541
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 09300061541, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG16, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |