09300065410 | Harting

Cover cap, longitudinal bow locking, IP65, 09300065410

Order No.: 44F2490
EAN: 4099889749007
MPN:
09300065410
09 30 006 5410
Series: Han B
Harting
09300065410 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0337 €

Protection cover, 09300065410, HARTING

Protection cover for bearing pedestal with single locking lever, thermoplastic.

Technical specifications
Version cover cap
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes