09300065423 | Harting
Cover cap, size 6B, IP65, 09300065423
Unit Price (€ / pc.)
17.2669 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Protection cover, 09300065423, Harting
The 09300065423 is a polycarbonate (PC), stainless steel protection cover for hoods, with fixing cord.
Technical specifications
Ausführung | Abdeckkappe | |
Gehäusegröße | 6B | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |