09300069301 | Harting
Holding frame, size 6B, PA/stainless steel, 09300069301
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Holding frame, 09300069301, Harting
The 09300069301 is a rear mounting frame with size: 6 B.
Technical specifications
Version | Halterahmen | |
Shell size | 6B | |
Shell Material | PA/Edelstahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |