09300100301 | Harting
Surface mount housing, size 10B, die-cast aluminum, cross bow locking, IP65, 09300100301
Unit Price (€ / pc.)
23.5977 € *
Available: 8 pcs.
Leadtime: 6 Weeks **
Total Price:
23.60 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5977 €
10 pcs.
20.7536 €
50 pcs.
19.3256 €
150 pcs.
18.5045 €
500 pcs.
17.5525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead mounted housing, 09300100301, HARTING
Bulkhead mounted housing with double locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |