09300100302 | Harting
Surface mount housing, size 10B, die-cast aluminum, cross bow locking, IP65, 09300100302
Unit Price (€ / pc.)
16.5767 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bulkhead mounted housing, 09300100302, HARTING
Bulkhead mounted housing with thermo-plastic cover and double locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |