09300100392 | Harting
Surface mount housing, size 10B, die-cast aluminum, cross bow locking, IP66, 09300100392
Order No.: 42F8674
EAN: 5713140164512
MPN:
09300100392
Han 10B-AGG-Rear Fit-QB-o. Rahmen
Series: Han B
Unit Price (€ / pc.)
16.0293 € *
Standard delivery time from the manufacturer is: 1 Week
Bulkhead mounted housing, 09300100392, Harting
The 09300100392 is a bulkhead mounted housing with low construction and double locking lever, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |