09300100397 | Harting

Bulkhead housing, size 10B, die-cast aluminum, longitudinal bow locking, IP65, 09300100397

Order No.: 42F8675
EAN: 5713140164604
MPN:
09300100397
Han 10B-AGG-Rear Fit-LB
Series: Han B
Harting
09300100397 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.1812 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
23.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.1812 €

Bulkhead mounted housing, 09300100397, Harting

The 09300100397 is a bulkhead mounted housing with low construction and single locking lever, Size: 10 B.

Technical specifications
Version bulkhead housing
Shell size 10B
Shell Material die-cast aluminum
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No