09300100398 | Harting
Surface mount housing, size 10B, die-cast aluminum, longitudinal bow locking, IP65, 09300100398
Order No.: 42F8676
EAN: 5713140164611
MPN:
09300100398
Han 10B-AGG-Rear Fit-LB-ohne Rahmen
Series: Han B
Unit Price (€ / pc.)
17.8024 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bulkhead mounted housing, 09300100398, Harting
The 09300100398 is a bulkhead mounted housing with low construction and single locking lever, Size: 10 B.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |