09300100422 | Harting
Grommet housing, size 10B, die-cast aluminum, PG21, straight, cross bow locking, IP44/IP65/IP67, 09300100422
Unit Price (€ / pc.)
16.2078 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 09300100422, HARTING
Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG21, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |