09300100432 | Harting

Grommet housing, size 10B, die-cast aluminum, PG21, straight, cross bow locking, IP44/IP65/IP67, 09300100432

Order No.: 44F2514
EAN: 4099889749175
MPN:
09300100432
09 30 010 0432
Series: Han B
09300100432 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
36.7829 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
36.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.7829 €

Hood, 09300100432, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 10B
Shell Material Aluminiumdruckguss
Cable Outlet PG21, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP44/IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate