09300100442 | Harting
Grommet housing, size 10B, die-cast aluminum, PG21, straight, longitudinal bow locking, IP44/IP65/IP67, 09300100442
Unit Price (€ / pc.)
34.0578 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
34.06 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0578 €
5 pcs.
32.0110 €
15 pcs.
30.7734 €
50 pcs.
29.4049 €
150 pcs.
28.1911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 09300100442, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG21, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |