09300100523 | Harting
Grommet housing, size 10B, die-cast aluminum, PG29, angled, cross bow locking, IP44/IP65/IP67, 09300100523
Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Hood, 09300100523, HARTING
Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | grommet housing | |
Shell size | 10B | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG29, angled | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |