09300100581 | Harting

Grommet housing, size 10B, die-cast aluminum, PG16, angled, central locking, IP65, 09300100581

Order No.: 44F2527
EAN: 4099889749250
MPN:
09300100581
09 30 010 0581
Series: Han B
Harting
09300100581 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
45.0534 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
45.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.0534 €

Hood, 09300100581, HARTING

Hood with central locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet PG16, angled
Degree of protection (IP) IP65
Type of locking central locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead