09300100732 | Harting
Coupler housing, size 10B, PC/stainless steel, 1xPG21, straight, cross bow locking, IP65, 09300100732
Unit Price (€ / pc.)
39.1153 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Cable to cable housing, 09300100732, Harting
The 09300100732 is a top entry, high construction cable to cable housing with double locking lever, Size: 10 B.
Technical specifications
Version | Kupplungsgehäuse | |
Shell size | 10B | |
Shell Material | PC/Edelstahl | |
Cable Outlet | 1xPG21, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |