09300100801 | Harting
Grommet housing, size 10B, die-cast aluminum, cross bow locking, IP65/IP66/IP67, 09300100801
Unit Price (€ / pc.)
15.2082 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Grommet housing, 09300100801, Harting
The 09300100801 is a high construction, double locking lever grommet housing without cable entry, Size: 10 B.
Technical specifications
Version | grommet housing | |
Shell size | 10B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65/IP66/IP67 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |