09300101421 | Harting

Grommet housing, size 10B, die-cast aluminum, PG16, straight, cross bow locking, IP65/IP66/IP67, 09300101421

Order No.: 42F230
EAN: 4099889745511
MPN:
09300101421
09 30 010 1421
Series: Han B
09300101421 Harting Housings for HDC Connectors Image 1
09300101421 Harting Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.7576 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7576 €

Hood, 09300101421, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 10B
Shell Material Aluminiumdruckguss
Cable Outlet PG16, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65/IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes