09300101521 | Harting

Grommet housing, size 10B, die-cast aluminum, PG16, angled, cross bow locking, IP65/IP66/IP67, 09300101521

Order No.: 42F228
EAN: 4099889745498
MPN:
09300101521
09 30 010 1521
Series: Han B
09300101521 Harting Housings for HDC Connectors Image 1
09300101521 Harting Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
10.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3054 €

Hood, 09300101521, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 10B
Shell Material Aluminiumdruckguss
Cable Outlet PG16, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65/IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes