09300101710 | Harting
Docking frame, size 10B, die-cast aluminum, IP65/IP67, 09300101710
Unit Price (€ / pc.)
50.3965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.40 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3965 €
5 pcs.
46.8741 €
10 pcs.
43.1137 €
25 pcs.
39.2343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Docking frame, 09300101710, Harting
Docking frame, die-cast aluminum, Size: 10 B.
Technical specifications
Version | Andockrahmen | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |