09300101719 | Harting
Docking frame, size 10B, die-cast aluminum, IP65/IP67, 09300101719
Unit Price (€ / pc.)
54.0855 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
54.09 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0855 €
5 pcs.
50.2894 €
10 pcs.
46.2672 €
25 pcs.
42.1022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Docking frame, 09300101719, Harting
Docking frame, Rear mounting, die-cast aluminum, Size: 10 B.
Technical specifications
Version | Andockrahmen | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |