09300102296 | Harting

Bulkhead housing, size 10B, die-cast aluminum, 2 x PG16, angled, longitudinal bow locking, IP65, 09300102296

Order No.: 44F2554
EAN: 4099889749519
MPN:
09300102296
09 30 010 2296
Series: Han B
Harting
09300102296 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
40.698 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
40.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.698 €

Surface mounted housing, 09300102296, HARTING

Surface mounted housing with metal cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version bulkhead housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet 2 x PG16, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol