09300105427 | Harting

Cover cap, size 10B, metal, cross bow locking, IP65, 09300105427

Order No.: 42F8684
EAN: 5713140045361
MPN:
09300105427
Han 10B-AK-NIETBOLZEN
Series: Han B
09300105427 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
15.0773 € *
Available: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
15.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0773 €

Protection cover, 09300105427, Harting

The 09300105427 is a metal double locking lever protection cover for cable to cable housing with fixing cord.

Technical specifications
Version Abdeckkappe
Shell size 10B
Shell Material Metall
Degree of protection (IP) IP65
Type of locking Querbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No