09300105432 | Harting
Cover cap, size 10B, metal, longitudinal bow locking, IP65, 09300105432
Unit Price (€ / pc.)
25.0733 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Protection cover, 09300105432, Harting
The 09300105432 is a metal single locking lever protection cover for hoods with fixing cord.
Technical specifications
Version | Abdeckkappe | |
Shell size | 10B | |
Shell Material | Metall | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |