09300105457 | Harting
Cover cap, size 10B, metal, cross bow locking, IP65, 09300105457
Unit Price (€ / pc.)
21.7413 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Protection cover, 09300105457, Harting
The 09300105457 is a metal double locking lever protection cover for hoods with fixing cord.
Technical specifications
Version | Abdeckkappe | |
Shell size | 10B | |
Shell Material | Metall | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |