09300109301 | Harting

Holding frame, size 10B, PA/stainless steel, 09300109301

Order No.: 42F8687
EAN: 5713140193710
MPN:
09300109301
Han 10B-AGG Rear Fit Rahmen
Series: Han B
09300109301 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9623 €

Frame, 09300109301, Harting

The 09300109301 is a frame designed for rear mounting and has a size of 10 B.

Technical specifications
Version Halterahmen
Shell size 10B
Shell Material PA/Edelstahl
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No