09300160392 | Harting
Surface mount housing, size 16B, die-cast aluminum, cross bow locking, IP66, 09300160392
Order No.: 45F0572
EAN: 5713140163164
MPN:
09300160392
Han 16B-AGG-Rear Fit-QB-o. Rahmen
Series: Han B
Unit Price (€ / pc.)
17.1241 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Housing, 09300160392, Harting
Bulkhead mounted housing with low construction, features a double locking lever, rear mounting, powder-coated, size: 16 B.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 16B | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP66 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |