09300160398 | Harting
Surface mount housing, size 16B, die-cast aluminum, longitudinal bow locking, IP65, 09300160398
Order No.: 45F0574
EAN: 5713140164895
MPN:
09300160398
Han 16B-HBM-Rear Fit-LB-ohne Rahmen
Series: Han B
Unit Price (€ / pc.)
18.7425 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Housing, 09300160398, Harting
Bulkhead mounted housing with low construction, features a single locking lever, rear mounting, powder-coated, size: 16 B.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |