09300160563 | Harting
Grommet housing, size 16B, die-cast aluminum, 1 x PG21, angled/1 x PG29, angled, cross bow locking, IP65/IP66/IP67, 09300160563
Order No.: 45F0585
EAN: 5713140164758
MPN:
09300160563
Han 16B-TGS2-HB-f. QB-Pg29/Pg21
Series: Han B
Unit Price (€ / pc.)
21.9317 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Grommet housing, 09300160563, Harting
Side entry Grommet housing with high construction, features a double locking lever, powder-coated, size: 16 B.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1 x PG21, abgewinkelt/1 x PG29, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |