09300161711 | Harting
Docking frame, size 16B, die-cast aluminum, IP65/IP67, 09300161711
Unit Price (€ / pc.)
49.5992 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.60 € *
Price list
Quantity
Price per unit*
1 pcs.
49.5992 €
5 pcs.
48.1117 €
10 pcs.
44.7440 €
25 pcs.
41.6143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Docking frame, 09300161711, Harting
Docking frame for enclosure size 16B, protection class IP67, floating.
Technical specifications
Version | Docking frame | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |