09300165417 | Harting
Cover cap, size 16B, thermoplastic, cross bow locking, IP65, 09300165417
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Protection cover, 09300165417, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with fixing cord and double locking lever.
Technical specifications
Version | cover cap | |
Shell size | 16B | |
Shell Material | thermoplastic | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |