09300240301 | Harting
Surface mount housing, size 24B, die-cast aluminum, cross bow locking, IP65, 09300240301
Unit Price (€ / pc.)
20.8369 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.84 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8369 €
10 pcs.
19.1709 €
25 pcs.
17.6358 €
50 pcs.
16.2316 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09300240301, HARTING
Bulkhead mounted housing with double locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |