09300240540 | Harting
Grommet housing, size 24B, die-cast aluminum, PG21, angled, longitudinal bow locking, IP65/IP66/IP67, 09300240540
Unit Price (€ / pc.)
39.4961 € *
Available: 6 pcs.
Leadtime: 17 Weeks **
Total Price:
39.50 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4961 €
5 pcs.
37.1161 €
15 pcs.
35.7000 €
50 pcs.
34.1292 €
150 pcs.
32.7012 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 09300240540, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG21, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |