09300241102 | Harting

Wall bushing housing, size 24B, die-cast aluminum, longitudinal bow locking, IP65, 09300241102

Order No.: 42P6198
EAN: 5713140279759
MPN:
09300241102
Series: Han B
Harting
09300241102 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
58.0839 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
58.08 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0839 €
5 pcs.
54.5972 €
10 pcs.
50.7773 €
25 pcs.
47.2192 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel feed through housing, 09300241102, Harting

Panel feed through housing, Size: 24 B, High construction, Single locking lever, Polycarbonate (PC), Stainless steel, Without cable entry, Aluminium die-cast, Powder-coated, RAL 7037 (dust grey).

Technical specifications
Version wall bushing housing
Shell size 24B
Shell Material die-cast aluminum
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No