09300241270 | Harting
Surface mount housing, size 24B, die-cast aluminum, PG21, angled, cross bow locking, IP65, 09300241270
Unit Price (€ / pc.)
24.6211 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Surface mounted housing, 09300241270, HARTING
Surface mounted housing with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG21, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |