09300241308 | Harting
Surface mount housing, size 24B, die-cast aluminum, longitudinal bow locking, IP65/IP67, 09300241308
Unit Price (€ / pc.)
23.2288 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Bulkhead mounted housing, 09300241308, HARTING
Bulkhead mounted housing with thermo-plastic cover and single locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | 24B | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP65/IP67 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |