09300241719 | Harting
Docking frame, size 24B, die-cast aluminum, IP65/IP67, 09300241719
Unit Price (€ / pc.)
55.8705 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
55.87 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8705 €
5 pcs.
51.9554 €
10 pcs.
48.3259 €
25 pcs.
44.9344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Docking frame, 09300241719, Harting
Docking frame, Rear mounting, Stainless steel, Size: 24 B.
Technical specifications
Version | docking frame | |
Shell size | 24B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |